Bott Cabinet 6, Steel, 900 mm x 525mm x 800 mm, Red
- RS Stock No.:
- 662-250
- Mfr. Part No.:
- 40012087.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,303.66
(exc. VAT)
€1,603.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,303.66 |
*price indicative
- RS Stock No.:
- 662-250
- Mfr. Part No.:
- 40012087.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Red | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 86.8kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 525mm | ||
Depth 800mm | ||
Colour Red | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 86.8kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 6 drawers is designed for optimum organization and storage in any workspace. Engineered with a robust, reinforced steel housing, it offers remarkable durability with a total capacity of 1.5 tones. Each drawer extends fully, ensuring easy access to tools and materials, while the versatile configuration includes varied drawer heights to accommodate different items. Finished in a durable powder coat paint, the cabinet features a modern design with a light grey and crimson red color scheme, making it an aesthetic addition to any environment. With practical dimensions of 800x525x900mm and a net weight of 86.80kg, this drawer cabinet is both functional and stylish, ensuring your workspace remains tidy and efficient.
Constructed from heavy-duty sheet steel for enhanced durability
Fully extending drawers provide easy access to stored items
Versatile drawer configurations include three 100mm, two 150mm, and one 200mm drawer
Features a total load capacity of up to 1.5 tones, ideal for heavy tools and equipment
Finished with a resilient powder coat paint in RAL 7035 light grey and RAL 3004 crimson red
Related links
- Bott Cabinet 7 900 mm x 525mm x 800 mm, Red
- Bott Cabinet 6 900 mm x 525mm x 800 mm, Blue
- Bott Cabinet 6 900 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 6 900 mm x 525mm x 800 mm, Grey
- Bott Cabinet 6 800 mm x 525mm x 800 mm, Red
- Bott Cabinet 6 1 m x 525mm x 800 mm, Red
- Bott Cabinet 6 900 mm x 750mm x 800 mm, Red
- Bott Cabinet 6 900 mm x 650mm x 800 mm, Red
