Bott Cabinet 6, Steel, 900 mm x 525mm x 800 mm, Light Grey
- RS Stock No.:
- 664-034
- Mfr. Part No.:
- 40012087.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,303.66
(exc. VAT)
€1,603.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,303.66 |
*price indicative
- RS Stock No.:
- 664-034
- Mfr. Part No.:
- 40012087.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Light Grey | |
| Number of Drawers | 6 | |
| Weight | 86.8kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 525mm | ||
Depth 800mm | ||
Colour Light Grey | ||
Number of Drawers 6 | ||
Weight 86.8kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 6 drawers is designed for efficient storage and organization in any workspace. Built with a robust, reinforced steel housing, it can handle a total capacity of up to 1.5 tones, making it suitable for a variety of industrial applications. Its 100% extension drawers allow for easy access to contents, with configurations tailored to accommodate different items. Finished in a durable powder coat paint in a light grey RAL 7035, this cabinet not only looks professional but also withstands the rigors of daily use. With dimensions of 800x525x900mm, it fits seamlessly into various environments while offering ample space to store your tools and equipment securely.
Constructed from heavy-duty sheet steel for long-lasting durability
Facilitates a significant total load capacity of 1.5 tones
Provides a highly organized storage solution with six versatile drawers
Features 100% extension drawers for easy visibility and accessibility
Drawers available in multiple heights to accommodate diverse storage needs
Related links
- Bott Cabinet 6 900 mm x 525mm x 800 mm, Blue
- Bott Cabinet 6 900 mm x 525mm x 800 mm, Red
- Bott Cabinet 6 900 mm x 525mm x 800 mm, Grey
- Bott Cabinet 6 900 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 6 900 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 6 900 mm x 525mm x 525 mm Red
- Bott Cabinet 6 800 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 6 1 m x 525mm x 800 mm, Light Grey
