Bott Cabinet 6, Steel, 900 mm x 750mm x 800 mm, Red
- RS Stock No.:
- 662-680
- Mfr. Part No.:
- 40028115.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,503.94
(exc. VAT)
€1,849.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,503.94 |
*price indicative
- RS Stock No.:
- 662-680
- Mfr. Part No.:
- 40028115.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Red | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 115.5kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 750mm | ||
Depth 800mm | ||
Colour Red | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 115.5kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with six drawers offers a robust storage solution, designed for efficiency and durability. Ideal for workshops or industrial environments, its heavy-duty reinforced steel housing accommodates a total load capacity of up to 1.5 tonnes, ensuring that it can withstand extensive use. The cabinet features a combination of drawer heights that provide versatile storage options for tools and equipment of diverse sizes. Finished in a striking crimson red with light grey elements, it is not only functional but also adds a professional touch to your workspace. With 100% extension drawers, access to stored items is hassle-free, enhancing productivity and organisation in any setting. Compact dimensions of 800x750x900mm make it an efficient addition without sacrificing storage capacity.
Cabinet features six drawers for versatile storage
All drawers extend fully for easy access to contents
Constructed from durable powder coated sheet steel to ensure longevity
Finished in RAL 3004 crimson red and RAL 7035 light grey for an attractive look
Compact size of 800x750x900mm fits in various workspaces
Related links
- Bott Cabinet 6 900 mm x 750mm x 800 mm, Grey
- Bott Cabinet 6 900 mm x 750mm x 800 mm, Blue
- Bott Cabinet 6 900 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 6 900 mm x 525mm x 800 mm, Red
- Bott Cabinet 6 900 mm x 650mm x 800 mm, Red
- Bott Cabinet 6 900 mm x 750mm x 650 mm, Red
- Bott Cabinet 7 900 mm x 750mm x 800 mm, Red
- Bott Cabinet 6 800 mm x 750mm x 800 mm, Red
