Bott Cabinet 5, Steel, 600 mm x 750mm x 650 mm, Grey

Subtotal (1 unit)*

€1,036.61

(exc. VAT)

€1,275.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,036.61

*price indicative

RS Stock No.:
662-360
Mfr. Part No.:
40027102.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

600mm

Width

750mm

Depth

650mm

Colour

Grey

Number of Drawers

5

Standards/Approvals

No

Weight

78.27kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet is a robust storage solution designed to optimise workspace efficiency. Featuring five heavy-duty drawers, this cabinet is constructed from reinforced sheet steel, ensuring both durability and a total capacity of up to 1.5 tonnes. The cabinet's design accommodates an array of items, from tools to office supplies, making it an ideal choice for workshops and professional environments. Finished in stylish anthracite grey and light grey, it not only performs reliably under heavy loads but also complements various aesthetics. Each drawer provides 100% extension, allowing easy access to stored materials, all while adhering to high standards of quality and functionality.

Five drawers with a load capacity of 75 kg each enhance organisational efficiency

100 percent extension drawers provide full access to stored contents

Superior surface finish with durable powder coating for enhanced resistance

Stylish dual colour design in anthracite grey and light grey fits various settings

Versatile drawer configuration caters to different storage needs

Compact dimensions save valuable floor space while maximising storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy