Bott Cabinet 5, Steel, 600 mm x 750mm x 650 mm, Light Grey
- RS Stock No.:
- 662-421
- Mfr. Part No.:
- 40027102.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,036.61
(exc. VAT)
€1,275.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,036.61 |
*price indicative
- RS Stock No.:
- 662-421
- Mfr. Part No.:
- 40027102.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Light Grey | |
| Number of Drawers | 5 | |
| Weight | 78.27kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 750mm | ||
Depth 650mm | ||
Colour Light Grey | ||
Number of Drawers 5 | ||
Weight 78.27kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with five drawers is your ultimate storage solution, crafted for both durability and efficiency. Designed with a heavy-duty reinforced steel housing, this cabinet supports up to 1.5 tonnes total capacity, making it perfect for demanding environments. With 100% extension drawers, accessibility and organisation are effortless. The cabinet features a smart configuration of drawers in varying heights supporting a substantial load of 75kg per drawer. Finished in a sleek, powder-coated light grey, this cabinet not only complements any workspace but also ensures long-lasting performance. Its compact dimensions of 650x750x600mm ensure it fits seamlessly into your setting.
Heavy duty reinforced steel construction for exceptional durability
Five fully extending drawers allow for easy access and organisation
Drawer heights tailored for versatile storage needs
Each drawer supports a load capacity of 75kg ensuring reliability
Stylish light grey powder coat finish enhances any workspace aesthetic
Related links
- Bott Cabinet 5 600 mm x 750mm x 650 mm, Grey
- Bott Cabinet 5 600 mm x 750mm x 650 mm, Blue
- Bott Cabinet 5 600 mm x 750mm x 650 mm, Red
- Bott Cabinet 5 600 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 5 600 mm x 525mm x 650 mm, Light Grey
- Bott Cabinet 5 600 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 5 800 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Light Grey
