Bott Cabinet 5, Steel, 600 mm x 525mm x 650 mm, Grey
- RS Stock No.:
- 662-824
- Mfr. Part No.:
- 40011061.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€917.95
(exc. VAT)
€1,129.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €917.95 |
*price indicative
- RS Stock No.:
- 662-824
- Mfr. Part No.:
- 40011061.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 525mm | |
| Depth | 650mm | |
| Colour | Grey | |
| Number of Drawers | 5 | |
| Weight | 58.19kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 525mm | ||
Depth 650mm | ||
Colour Grey | ||
Number of Drawers 5 | ||
Weight 58.19kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with five drawers offers a robust storage solution, expertly designed for heavy-duty use. Its reinforced steel housing ensures a remarkable total capacity of up to 1.5 tones, making it ideal for both commercial and industrial environments. Featuring 100% extension drawers, this cabinet allows easy access to all your tools and equipment, enhancing productivity. The modern powder-coated finish not only provides an attractive aesthetic in light grey and anthracite grey but also guarantees durability. With dimensions of 650mm in width, 525mm in depth, and 600mm in height, this cabinet is compact yet spacious enough to meet diverse storage needs. Perfectly suited for spaces that demand sturdy and reliable organization.
Heavy-duty reinforced steel housing provides exceptional strength
Total capacity of 1.5 tones accommodates substantial loads
100% extension drawers facilitate effortless access to contents
Available in a stylish powder-coated finish for longevity
Related links
- Bott Cabinet 5 600 mm x 525mm x 650 mm, Light Grey
- Bott Cabinet 5 600 mm x 525mm x 650 mm, Blue
- Bott Cabinet 5 600 mm x 525mm x 650 mm, Red
- Bott Cabinet 5 600 mm x 650mm x 650 mm, Grey
- Bott Cabinet 5 600 mm x 750mm x 650 mm, Grey
- Bott Cabinet 5 600 mm x 525mm x 800 mm, Grey
- Bott Cabinet 5 600 mm x 525mm x 525 mm Red
- Bott Cabinet 5 600 mm x 525mm x 525 mm Blue
