Bott Cabinet 7, Steel, 1 m x 750mm x 1.05 m, Blue
- RS Stock No.:
- 662-407
- Mfr. Part No.:
- 40029021.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,894.96
(exc. VAT)
€2,330.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,894.96 |
*price indicative
- RS Stock No.:
- 662-407
- Mfr. Part No.:
- 40029021.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 1.05m | |
| Colour | Blue | |
| Number of Drawers | 7 | |
| Weight | 149.9kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 1.05m | ||
Colour Blue | ||
Number of Drawers 7 | ||
Weight 149.9kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is designed to provide robust storage solutions for a variety of spaces, from workshops to office environments. Boasting an impressive total capacity of up to 1.5 tonnes, this heavy-duty cabinet features seven extendable drawers that ensure easy access to tools and materials. With a stylish finish available in both gentian blue and light grey powder-coated options, it not only enhances your workspace but also offers durability against wear and tear. The thoughtful drawer configuration includes varied heights, allowing for versatile organisation of items, while its compact dimensions of 1050mm width, 750mm depth, and 1000mm height make it a practical choice for any area. This cabinet marries functionality with aesthetic appeal, ensuring it meets the demands of professional environments.
Constructed from sheet steel for enhanced durability
Finished with a powder coating to resist scratches and corrosion
Features a high load capacity of 75 kg per drawer for heavy items
Includes a mix of drawer heights for versatile storage options
Compact size allows for space efficient placement within workspaces
Available in an attractive gentian blue and light grey to match various environments
100 percent extension drawers for full access to contents
Designed to support professionals by keeping tools and supplies organised and accessible
Related links
- Bott Cabinet 7 900 mm x 750mm x 1.05 m, Blue
- Bott Cabinet 9 1 m x 750mm x 1.05 m, Blue
- Bott Cabinet 6 1 m x 750mm x 1.05 m, Blue
- Bott Cabinet 7 1 m x 750mm x 1.05 m, Red
- Bott Cabinet 7 1 m x 750mm x 1.05 m, Grey
- Bott Cabinet 7 1 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 7 1 m x 650mm x 1.05 m, Blue
- Bott Cabinet 10 1.2 m x 750mm x 1.05 m, Blue
