Bott Cabinet 10, Steel, 1.2 m x 750mm x 1.05 m, Blue

Subtotal (1 unit)*

€2,452.97

(exc. VAT)

€3,017.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,452.97

*price indicative

RS Stock No.:
661-383
Mfr. Part No.:
40029033.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.2m

Width

750mm

Depth

1.05m

Colour

Blue

Number of Drawers

10

Standards/Approvals

No

Weight

193.9kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with 10 drawers is designed to optimise your workspace while maintaining an impressive total capacity of up to 1.5 tonnes. Crafted with a robust, reinforced steel housing, this cabinet ensures durability and stability. The designed drawer configuration includes eight drawers with a height of 100mm and two drawers at 150mm, each capable of holding up to 75kg. Finished in a stylish gentian blue, complemented by a light grey powder coat, this cabinet not only enhances your storage options but also adds a contemporary touch to any environment. With external dimensions of 1050mm in width, 750mm in depth, and 1200mm in height, it's the ideal solution for effective organisation and easy access to tools and parts.

Configuration includes eight 100mm drawers and two 150mm drawers

Each drawer has a load capacity of 75kg providing ample storage for tools and components

Constructed with heavy duty reinforced steel for long lasting performance

Stylish and contemporary design in gentian blue with durable powder coat finish

Designed to maximise drawer extension for easier access to stored items

Compact external dimensions make it suitable for various workspace environments

Offers effective and efficient organisation solutions for tools and kits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy