Bott Cabinet 6, Steel, 1 m x 750mm x 1.05 m, Blue
- RS Stock No.:
- 662-209
- Mfr. Part No.:
- 40029107.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,775.88
(exc. VAT)
€2,184.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,775.88 |
*price indicative
- RS Stock No.:
- 662-209
- Mfr. Part No.:
- 40029107.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 1.05m | |
| Colour | Blue | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 138.5kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 1.05m | ||
Colour Blue | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 138.5kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 6 drawers is designed for maximum storage efficiency and robust organisation in any workspace. Built from heavy-duty, reinforced steel, this cabinet boasts an impressive total capacity of up to 1.5 tonnes while offering the functionality of fully extending drawers. Finished in a striking gentian blue with a durable powder coat paint, it not only enhances your workspace aesthetics but also endures daily wear and tear. With varying drawer heights tailored to accommodate diverse storage needs, this cabinet is perfect for tools, equipment, or documents. Its generous dimensions of 1050mm width, 750mm depth, and 1000mm height make it an ideal addition to any office, workshop, or industrial setting.
Constructed from heavy duty reinforced steel for lasting durability
Features 6 drawers with 100 percent extension for easy access to contents
Includes adjustable drawer heights to suit various storage requirements
Finished in gentian blue with a powder coated surface for scratch resistance
Light grey accents enhance visual appeal and complement workspace decor
Related links
- Bott Cabinet 6 900 mm x 750mm x 1.05 m, Blue
- Bott Cabinet 6 800 mm x 750mm x 1.05 m, Blue
- Bott Cabinet 6 1 m x 750mm x 1.05 m, Grey
- Bott Cabinet 6 1 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 6 1 m x 750mm x 1.05 m, Red
- Bott Cabinet 6 1 m x 650mm x 1.05 m, Blue
- Bott Cabinet 6 1 m x 750mm x 1.3 m, Blue
- Bott Cabinet 6 900 mm x 750mm x 1.05 m, Red
