Bott Cabinet 6, Steel, 800 mm x 650mm x 525 mm, Blue
- RS Stock No.:
- 662-418
- Mfr. Part No.:
- 40018039.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,057.92
(exc. VAT)
€1,301.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,057.92 |
*price indicative
- RS Stock No.:
- 662-418
- Mfr. Part No.:
- 40018039.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Blue | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 72kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Blue | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 72kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with six drawers is an innovative storage solution designed for maximum efficiency and durability. Constructed with heavy-duty, reinforced steel housing, this cabinet boasts an impressive total capacity of up to 1.5 tones, making it suitable for both commercial and industrial environments. Each drawer extends fully to provide easy access, while the thoughtfully designed heights of various drawers ranging from 75mm to 200mm accommodate a wide range of storage needs. Finished in a durable powder coat paint, the cabinet features a striking gentian blue and light grey color scheme, ensuring it complements any workspace. With dimensions of 525mm in width, 650mm in depth, and 800mm in height, this cabinet provides robust organization while maintaining a compact footprint.
Heavy-duty steel construction for enhanced durability
Total load capacity of up to 1.5 tones for versatile storage options
100% extension drawers that allow for easy access to contents
Drawer heights of 75mm, 100mm, 150mm, and 200mm to cater to various storage needs
Finished in resilient powder coat paint for a long-lasting appearance
Related links
- Bott Cabinet 6 800 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 6 900 mm x 650mm x 525 mm, Blue
- Bott Cabinet 6 900 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 6 800 mm x 650mm x 525 mm, Grey
- Bott Cabinet 6 800 mm x 650mm x 525 mm, Red
- Bott Cabinet 6 800 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 6 800 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 6 800 mm x 650mm x 525 mm Red
