Bott Cabinet 6, Steel, 800 mm x 650mm x 525 mm, Blue, Light Grey
- RS Stock No.:
- 659-276
- Mfr. Part No.:
- 40011047.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,079.24
(exc. VAT)
€1,327.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,079.24 |
*price indicative
- RS Stock No.:
- 659-276
- Mfr. Part No.:
- 40011047.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Blue, Light Grey | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 68kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Blue, Light Grey | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 68kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with six drawers offers a robust storage solution designed for both efficiency and aesthetics. Manufactured from reinforced steel with a substantial 1.5 tonne capacity, this cabinet is ideal for industrial or commercial environments where storage needs are paramount. Each drawer provides 100% extension for easy access to contents, while the variety of drawer heights accommodates different storage requirements. Finished in a durable powder coat paint in a light grey and gentian blue combination, it not only provides functionality but also enhances the workspace's overall appearance. With external dimensions of 650x525x800mm, this cabinet integrates seamlessly into your existing setups, providing a reliable and stylish storage option.
Robust construction from heavy duty sheet steel ensures durability
Six fully extending drawers facilitate easy access to all stored items
Drawer load capacity of 75kg allows for secure storage of tools and equipment
Variety of drawer heights caters to diverse storage needs
Finished in RAL 7035 light grey and RAL 5010 gentian blue for a modern aesthetic
Easy to clean powder coated surface resists wear and tear
Designed to fit seamlessly into various working environments
Related links
- Bott Cabinet 6 900 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 2 800 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 5 800 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 7 900 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 3 900 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 2 400 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 5 700 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 6 800 mm x 525mm x 525 mm Light Grey
