Bott Cabinet 6, Steel, 800 mm x 650mm x 525 mm, Grey

Subtotal (1 unit)*

€1,057.92

(exc. VAT)

€1,301.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,057.92

*price indicative

RS Stock No.:
662-626
Mfr. Part No.:
40018039.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

800mm

Width

650mm

Depth

525mm

Colour

Grey

Number of Drawers

6

Weight

72kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with 6 drawers is meticulously designed to meet the demanding needs of various work environments. Crafted with a robust, reinforced steel housing, this cabinet ensures exceptional durability and can support a total capacity of up to 1.5 tones. Featuring 100% extension drawers for easy access, it offers a well-thought-out configuration comprising two 75mm, two 100mm, one 150mm, and one 200mm drawer, each engineered to hold up to 75kg. The elegant finish in durable powder coat paint, available in light grey and anthracite grey, enhances its aesthetic appeal while ensuring long-lasting resistance to wear. With dimensions of 525x650x800mm, this drawer cabinet is ideal for keeping your workspace organized and efficient, all while adhering to high standards of quality and functionality.

Robust design composed of reinforced steel for increased durability

Capable of supporting a total weight of up to 1.5 tones

100% extension drawers facilitate easy access to contents

Various drawer heights optimize storage for different items

Finished in a durable powder coat paint for enhanced longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy