Bott Cabinet 7, Steel, 900 mm x 750mm x 1.05 m, Grey

Subtotal (1 unit)*

€1,831.01

(exc. VAT)

€2,252.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,831.01

*price indicative

RS Stock No.:
662-437
Mfr. Part No.:
40029091.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

900mm

Width

750mm

Depth

1.05m

Colour

Grey

Number of Drawers

7

Standards/Approvals

No

Weight

145.2kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with 7 drawers is an exemplary solution for efficient storage and organisation in any workspace. Constructed from reinforced sheet steel, this robust cabinet boasts a total capacity of up to 1.5 tonnes, ensuring it can handle heavy loads with ease. Its fully extending drawers offer effortless access to contents, while the stylish powder-coated finish in anthracite grey and light grey elevates any environment. Designed with a versatile drawer configuration of varying heights, it accommodates a range of tools and supplies, making it ideal for both workshops and offices. With dimensions of 1050mm in width, 750mm in depth, and 900mm in height, this cabinet seamlessly fits into tight spaces while delivering substantial storage capabilities that enhance productivity.

7 fully extending drawers provide easy access to stored items

Durable powder coated finish ensures longevity and resistance against wear

Available in a sophisticated colour palette of anthracite grey and light grey

Versatile drawer heights cater to diverse storage needs

Constructed from high quality sheet steel for maximum durability

Compact dimensions fit well in limited spaces while offering ample storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy