Bott Cabinet 7, Steel, 900 mm x 750mm x 1.05 m, Red

Subtotal (1 unit)*

€1,831.01

(exc. VAT)

€2,252.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,831.01

*price indicative

RS Stock No.:
663-782
Mfr. Part No.:
40029091.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

900mm

Width

750mm

Depth

1.05m

Colour

Red

Number of Drawers

7

Weight

145.2kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with 7 drawers is designed for robust storage needs, capable of holding a remarkable total weight of up to 1.5 tonnes. Crafted with a heavy-duty, reinforced steel housing, this cabinet ensures durability and reliability in both professional and personal environments. With 100% extension drawers, accessing stored items is effortless, making it ideal for organisation and efficiency. Its sleek design finishes in durable powder coat paint available in RAL 3004 crimson red and RAL 7035 light grey, not only adds aesthetic value but also enhances resistance to wear and tear. Designed with optimal dimensions of 1050mm in width, 750mm in depth, and 900mm in height, this cabinet is compact yet spacious, providing a perfect solution for neatly storing various items.

Constructed from heavy duty sheet steel for enhanced longevity

100 percent extension drawers allow for full access to contents

Offers 7 spacious drawers optimising organisation for diverse items

Finished in durable powder coat paint ensuring a high quality wear resistant surface

Available in striking crimson red and light grey colour combinations for a modern touch

Compact dimensions make it suitable for a variety of workspaces without sacrificing storage capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy