Bott Cabinet 11, Steel, 1.6 m x 650mm x 1.05 m, Red

Subtotal (1 unit)*

€2,590.52

(exc. VAT)

€3,186.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,590.52

*price indicative

RS Stock No.:
662-447
Mfr. Part No.:
40021045.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.6m

Width

650mm

Depth

1.05m

Colour

Red

Number of Drawers

11

Weight

202.9kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with 11 drawers offers a robust storage solution designed for efficiency and durability. Perfectly crafted with reinforced steel housing, this cabinet can support a total capacity of up to 1.5 tonne. The 100% extension drawers provide easy access and organisation for various tools and materials, making it ideal for workshops or commercial spaces. Finished in a protective powder coat paint, the cabinet combines aesthetic appeal with resilience, while the thoughtful drawer configuration accommodates various sizes, ensuring effective utilisation of space without compromising sturdiness.

Heavy duty reinforced steel construction ensures long lasting performance

Features 100 percent extension drawers for improved accessibility

Includes a diverse drawer configuration consisting of 11 drawers of varying heights

Drawers support a load capacity of 75 kg suitable for heavy items

Finished in a durable powder coat in RAL 7035 light grey and RAL 3004 crimson red for a modern look

Compact dimensions make it ideal for any workspace

Designed for efficient organisation with clear classification of drawer heights

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy