Bott Cabinet 11, Steel, 1.6 m x 650mm x 1.05 m, Light Grey

Subtotal (1 unit)*

€2,590.52

(exc. VAT)

€3,186.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,590.52

*price indicative

RS Stock No.:
661-358
Mfr. Part No.:
40021045.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.6m

Width

650mm

Depth

1.05m

Colour

Light Grey

Number of Drawers

11

Weight

202.9kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet is designed to optimise storage solutions for industrial and commercial settings. Featuring robust construction from reinforced sheet steel, this cabinet boasts an impressive total capacity of up to 1.5 tonnes, ensuring it can handle heavy workloads with ease. It includes 11 fully extending drawers, allowing for efficient organisation of tools and equipment in various dimensions. Finished in a durable powder coat paint in light grey (RAL 7035), the cabinet not only looks professional but also stands up to the rigours of daily use. Its compact dimensions make it an ideal choice for any workspace requiring reliable and accessible storage.

Robust steel housing enhances durability and reliability

11 drawers offer versatile storage options for diverse items

Drawers extend fully for easy access to contents

Various drawer heights accommodate different tools and equipment

Durable powder coat finish protects against wear and tear

Compact size fits well in tight spaces without compromising storage capacity

Light grey colour offers a modern and clean aesthetic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy