Bott Cabinet 9, Steel, 1.6 m x 650mm x 1.05 m, Red
- RS Stock No.:
- 662-216
- Mfr. Part No.:
- 40021043.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,344.48
(exc. VAT)
€2,883.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,344.48 |
*price indicative
- RS Stock No.:
- 662-216
- Mfr. Part No.:
- 40021043.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 650mm | |
| Depth | 1.05m | |
| Colour | Red | |
| Number of Drawers | 9 | |
| Weight | 184.8kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 650mm | ||
Depth 1.05m | ||
Colour Red | ||
Number of Drawers 9 | ||
Weight 184.8kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 9 drawers is meticulously designed to meet the demands of any workspace requiring efficient storage solutions. Built with a robust, reinforced steel housing, it can support an impressive total capacity of up to 1.5 tonnes, ensuring that your items are securely housed. Each of the 100% extension drawers makes access easy, allowing quick retrieval and organisation of tools and materials. Finished in a durable powder coat with an aesthetic blend of crimson red and light grey, this cabinet not only provides functionality but also enhances the visual appeal of your workspace. With ample drawer configurations, it caters to various storage needs while maintaining a sleek profile that fits seamlessly into any environment.
Constructed from heavy duty sheet steel for durability and long lasting performance
Nine drawers with a maximum load capacity of 75kg each for diverse organisational needs
Drawers feature 100 percent extension providing full access to contents for easy retrieval
Stylish powder coated finish in RAL 3004 crimson red and RAL 7035 light grey for a modern look
Various drawer heights accommodate different item sizes enhancing versatility
Ideal for both professional and workshop settings ensuring functionality and aesthetic appeal
Related links
- Bott Cabinet 9 1.6 m x 650mm x 1.05 m, Blue
- Bott Cabinet 9 1.6 m x 650mm x 1.05 m, Grey
- Bott Cabinet 9 1.6 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 9 1 m x 650mm x 1.05 m, Red
- Bott Cabinet 11 1.6 m x 650mm x 1.05 m, Red
- Bott Cabinet 9 1.6 m x 750mm x 1.05 m, Red
- Bott Cabinet 9 1 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 9 1 m x 650mm x 1.05 m, Blue
