Bott Cabinet 10, Steel, 1.2 m x 750mm x 1.05 m, Light Grey

Subtotal (1 unit)*

€2,452.97

(exc. VAT)

€3,017.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,452.97

*price indicative

RS Stock No.:
662-492
Mfr. Part No.:
40029033.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.2m

Width

750mm

Depth

1.05m

Colour

Light Grey

Number of Drawers

10

Weight

193.9kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with 10 drawers is engineered for robust storage needs, featuring a heavy-duty, reinforced steel housing that supports an impressive total capacity of up to 1.5 tonnes. This versatile cabinet is designed with optimal organisation in mind, presenting a thoughtful drawer configuration of eight 100mm drawers and two 150mm drawers, each capable of safely holding 75kg. Finished in a durable RAL 7035 light grey powder coat, it not only ensures longevity but also enhances workplace aesthetics. With dimensions of 1050x750x1200mm, it combines practicality with a sleek profile, making it an ideal solution for workshops, garages, and industrial settings.

Heavy duty steel construction ensures durability and longevity

Drawer configuration includes eight 100mm and two 150mm drawers for versatile storage

Each drawer supports a load capacity of 75kg ideal for tools and equipment

Finished in tough powder coat paint for added resilience and aesthetic appeal

Compact dimensions fit into various workspace layouts

Light grey colour provides a professional appearance for any environment

Reinforced design enhances stability making it suitable for demanding tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy