Bott Cabinet 10, Steel, 1.2 m x 750mm x 1.05 m, Red
- RS Stock No.:
- 663-313
- Mfr. Part No.:
- 40029033.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,452.97
(exc. VAT)
€3,017.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,452.97 |
*price indicative
- RS Stock No.:
- 663-313
- Mfr. Part No.:
- 40029033.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 750mm | |
| Depth | 1.05m | |
| Colour | Red | |
| Number of Drawers | 10 | |
| Weight | 193.9kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 750mm | ||
Depth 1.05m | ||
Colour Red | ||
Number of Drawers 10 | ||
Weight 193.9kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 10 drawers is designed for heavy-duty storage needs, offering robust organisation for your workspace. Each cabinet features a reinforced steel housing capable of supporting up to 1.5 tonnes, ensuring durability and stability. With 100% extension drawers, accessing your tools and equipment is effortless, enabling you to maximise productivity. The cabinet boasts a versatile drawer configuration including 8 drawers, providing ample space for various items. Finished in a striking combination of RAL 3004 crimson red and RAL 7035 light grey, this cabinet not only serves a functional purpose but also adds a vibrant touch to any environment.
Constructed from heavy duty sheet steel for enhanced durability
Features 10 drawers with a user friendly 100 percent extension
Drawer load capacity of 75kg suitable for a variety of items
Includes 8 drawers each with a height of 100mm for uniformity
Two deeper drawers at a height of 150mm provide extra storage options
Finished in durable powder coat paint for long lasting appeal
Striking crimson red and light grey colour scheme enhances workspace aesthetics
Designed to keep tools and equipment organised and accessible
Ideal for professional environments that require efficient storage solutions
Related links
- Bott Cabinet 10 1.2 m x 650mm x 1.05 m, Red
- Bott Cabinet 10 1.2 m x 750mm x 1.05 m, Grey
- Bott Cabinet 10 1.2 m x 750mm x 1.05 m, Blue
- Bott Cabinet 10 1.2 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 8 1.2 m x 750mm x 1.05 m, Red
- Bott Cabinet 10 1.2 m x 750mm x 1.3 m, Red
- Bott Cabinet 10 1.2 m x 750mm x 800 mm, Red
- Bott Cabinet 10 1.2 m x 650mm x 1.05 m, Blue
