Bott Cabinet 8, Steel, 1.2 m x 650mm x 650 mm, Blue

Subtotal (1 unit)*

€1,464.80

(exc. VAT)

€1,801.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,464.80

*price indicative

RS Stock No.:
662-584
Mfr. Part No.:
40019071.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.2m

Width

650mm

Depth

650mm

Colour

Blue

Number of Drawers

8

Standards/Approvals

No

Weight

108.9kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with 8 drawers is expertly designed for efficient storage solutions tailored to meet your organizational needs. Constructed from robust, reinforced sheet steel, this cabinet ensures durability while offering a substantial 1.5 tones total capacity. Its clever combination of drawer heights - from 75mm to 200mm - provides versatility for storing a variety of items. Finished in a sleek RAL 5010 gentian blue with a light grey coating, this cabinet not only performs well but also enhances any workspace aesthetically. With a 100% extension for each drawer, accessing contents becomes effortlessly convenient, making it an ideal choice for busy environments.

Constructed from heavy-duty, reinforced sheet steel for long-lasting use

Offers a total capacity of up to 1.5 tones

Contains 8 drawers with varying heights for versatile storage options

Drawers feature a load capacity of 75kg each to accommodate substantial items

Related links