Bott Cabinet 8, Steel, 1.2 m x 525mm x 650 mm, Blue
- RS Stock No.:
- 663-739
- Mfr. Part No.:
- 40011064.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,414.94
(exc. VAT)
€1,740.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,414.94 |
*price indicative
- RS Stock No.:
- 663-739
- Mfr. Part No.:
- 40011064.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 525mm | |
| Depth | 650mm | |
| Colour | Blue | |
| Number of Drawers | 8 | |
| Weight | 97.02kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 525mm | ||
Depth 650mm | ||
Colour Blue | ||
Number of Drawers 8 | ||
Weight 97.02kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 8 drawers is designed to provide exceptional storage solutions for professional environments. Crafted from robust, reinforced steel, it boasts a total capacity of up to 1.5 tones, ensuring it can handle heavy loads effortlessly. The cabinet features a thoughtful configuration of drawers, including varying heights to accommodate diverse storage needs, while the durable powder coat paint in RAL 7035 light grey and RAL 5010 gentian blue adds an aesthetically pleasing touch. With dimensions of 650mm in width, 525mm in depth, and a height of 1200mm, it is the perfect fit for any workspace or workshop looking for efficient organization without compromising on style.
Constructed from heavy-duty sheet steel for durability
Offers a total load capacity of 1.5 tones, ideal for heavy tools and equipment
Equipped with 100% extension drawers for easy access to contents
Features a versatile drawer configuration with 8 drawers of varying heights
Powder coated finish provides excellent resistance to scratches and wear
Related links
- Bott Cabinet 8 1.2 m x 525mm x 650 mm, Grey
- Bott Cabinet 8 1.2 m x 525mm x 650 mm, Red
- Bott Cabinet 8 1.2 m x 525mm x 650 mm, Light Grey
- Bott Cabinet 7 1.2 m x 525mm x 650 mm, Blue
- Bott Cabinet 10 1.2 m x 525mm x 650 mm, Blue
- Bott Cabinet 8 1.2 m x 525mm x 800 mm, Blue
- Bott Cabinet 8 1.2 m x 650mm x 650 mm, Blue
- Bott Cabinet 10 1.2 m x 525mm x 650 mm, Red
