Bott Cabinet 7, Steel, 900 mm x 1.05m x 650 mm, Red

Subtotal (1 unit)*

€1,732.19

(exc. VAT)

€2,130.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,732.19

*price indicative

RS Stock No.:
662-613
Mfr. Part No.:
40021021.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

900mm

Width

1.05m

Depth

650mm

Colour

Red

Number of Drawers

7

Weight

129.5kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with 7 drawers is expertly designed to provide durable storage solutions for various work environments. Constructed from reinforced sheet steel, this cabinet showcases a robust housing capable of supporting up to 1.5 tonnes in total capacity. Ideal for organising tools and equipment, it features fully extendable drawers for easy access. The striking design incorporates a resilient powder coat finish in a sophisticated combination of crimson red and light grey, ensuring that it not only meets practical needs but also enhances the workspace aesthetic. With dimensions of 1050mm in width, 650mm in depth, and 900mm in height, this cabinet is both space-efficient and functional, making it an essential addition for any professional setting.

Fully extendable drawers enhance accessibility

Made from reinforced sheet steel for added durability

Compact dimensions fit well in various workspaces

Finished with a durable powder coat to withstand daily use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy