Bott Cabinet 7, Steel, 1 m x 525mm x 650 mm, Blue

Subtotal (1 unit)*

€1,247.10

(exc. VAT)

€1,533.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,247.10

*price indicative

RS Stock No.:
662-657
Mfr. Part No.:
40011055.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1m

Width

525mm

Depth

650mm

Colour

Blue

Number of Drawers

7

Standards/Approvals

No

Weight

80.6kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet is designed to enhance your workspace organization with its robust construction and spacious storage. Featuring a sturdy steel housing, this cabinet has an impressive total load capacity of 1.5 tones, ensuring durability for various environments. The cabinet is equipped with seven fully extending drawers, providing easy access to stored items. Ideal for both industrial and office settings, its sleek powder-coated finish in gentian blue and light grey not only elevates aesthetics but also contributes to long-lasting protection against wear. With ample space to accommodate tools, equipment, or documents, the bott cubio drawer cabinet is an essential addition to any workspace seeking efficient storage solutions.

Constructed from heavy-duty sheet steel for exceptional durability

Offers a total capacity of up to 1.5 tones, suitable for demanding environments

Equipped with 100% extension drawers for effortless access to stored items

Designed for easy organization of tools and materials, enhancing productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy