Bott Cabinet 7, Steel, 1 m x 750mm x 650 mm, Blue

Subtotal (1 unit)*

€1,402.80

(exc. VAT)

€1,725.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,402.80

*price indicative

RS Stock No.:
663-779
Mfr. Part No.:
40027031.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1m

Width

750mm

Depth

650mm

Colour

Blue

Number of Drawers

7

Standards/Approvals

No

Weight

110.99kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with seven drawers is designed for efficient storage and organisation, ideal for professional and industrial environments. Crafted from reinforced steel, this cabinet boasts a robust construction able to withstand a total capacity of up to 1.5 tonnes. Its thoughtfully configured drawers feature full 100% extension, allowing effortless access to all your tools and equipment. Finished in a striking combination of gentian blue and light grey with a durable powder coat, it not only presents an appealing aesthetic but also ensures longevity against wear and tear. With compact dimensions of 650x750x1000mm, it fits seamlessly into various workspace configurations while delivering exceptional functionality.

Heavy duty reinforced steel construction for enhanced durability

Seven drawers with different heights for diverse storage solutions

Drawers support a load capacity of up to 75kg ensuring safe storage of heavier items

Smooth full extension drawers provide easy access to stored contents

Attractive powder coat finish in RAL 5010 gentian blue and RAL 7035 light grey

Optimised dimensions ensure versatility in various professional settings

Designed for rigorous use perfect for workshop and industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy