Bott Cabinet 7, Steel, 1.2 m x 525mm x 650 mm, Blue
- RS Stock No.:
- 661-494
- Mfr. Part No.:
- 40011063.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,331.98
(exc. VAT)
€1,638.34
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,331.98 |
*price indicative
- RS Stock No.:
- 661-494
- Mfr. Part No.:
- 40011063.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 525mm | |
| Depth | 650mm | |
| Colour | Blue | |
| Number of Drawers | 7 | |
| Weight | 88.42kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 525mm | ||
Depth 650mm | ||
Colour Blue | ||
Number of Drawers 7 | ||
Weight 88.42kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is a robust storage solution designed to meet the demands of any workspace. This versatile cabinet features seven steel drawers, optimally configured to hold tools and equipment securely. Its heavy-duty construction supports a total capacity of up to 1.5 tones, ensuring stability and durability over time. Finished in a sleek gentian blue with light grey accents, this cabinet not only stands out for its functionality but also enhances the aesthetic of your workspace. Its compact footprint makes it perfect for limited spaces without compromising on storage capacity, while the drawer extensions provide easy access to your items. Ideal for workshops and storage facilities, the cubio cabinet keeps your tools organized and accessible.
Seven drawers provide ample storage capacity for various tools
Constructed from heavy-duty sheet steel for enhanced durability
Holds up to 1.5 tones, ensuring stability and safety in your workspace
Drawers fully extend for easy access to stored items
Available in a striking gentian blue that complements any environment
Related links
- Bott Cabinet 7 1.2 m x 525mm x 650 mm, Light Grey
- Bott Cabinet 8 1.2 m x 525mm x 650 mm, Blue
- Bott Cabinet 10 1.2 m x 525mm x 650 mm, Blue
- Bott Cabinet 7 1.2 m x 525mm x 650 mm, Grey
- Bott Cabinet 7 1.2 m x 525mm x 650 mm, Red
- Bott Cabinet 7 1 m x 525mm x 650 mm, Blue
- Bott Cabinet 8 1.2 m x 525mm x 650 mm, Grey
- Bott Cabinet 10 1.2 m x 525mm x 650 mm, Red
