Bott Cabinet 6, Steel, 800 mm x 525mm x 800 mm, Grey

Subtotal (1 unit)*

€1,240.04

(exc. VAT)

€1,525.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,240.04

*price indicative

RS Stock No.:
662-705
Mfr. Part No.:
40012097.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

800mm

Width

525mm

Depth

800mm

Colour

Grey

Number of Drawers

6

Weight

83.1kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with 6 drawers is expertly designed for professionals seeking robust storage solutions. Crafted with a heavy-duty, reinforced steel housing, this cabinet supports a total capacity of up to 1.5 tones, ensuring durability and reliability for demanding workplaces. Its cleverly configured drawers, available in varying heights, accommodate diverse storage needs while providing excellent accessibility with 100% extension. Finished in a stylish and resilient powder coat paint, it harmonizes practicality with aesthetic appeal, making it an ideal addition to any workspace. With a sleek design and thoughtful features, this cabinet not only optimizes storage but also enhances the overall efficiency of your work environment.

Robust construction with heavy-duty sheet steel for exceptional durability

Features 6 drawers that facilitate organized storage and easy access

Total load capacity of up to 1.5 tones, suitable for heavy items

Drawers extend fully, providing complete visibility and access to contents

Drawer heights designed to accommodate varying storage requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy