Bott Cabinet 6, Steel, 1 m x 525mm x 800 mm, Light Grey

Subtotal (1 unit)*

€1,321.44

(exc. VAT)

€1,625.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,321.44

*price indicative

RS Stock No.:
663-776
Mfr. Part No.:
40012035.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1m

Width

525mm

Depth

800mm

Colour

Light Grey

Number of Drawers

6

Weight

91.2kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with 6 drawers is designed for robust storage solutions, delivering unparalleled utility for workshops and industrial environments. Featuring a heavy-duty, reinforced steel construction, this cabinet boasts a remarkable total capacity of up to 1.5 tones. With its 100% extension drawers, easy access to contents is ensured, enabling efficient organization. The carefully designed drawer configuration includes 2x 100mm, 2x 150mm, and 2x 200mm drawers, capable of supporting a load of 75kg each. Finished in a durable powder coat in a sleek RAL 7035 light grey, this cabinet not only serves practical needs but also enhances workspace aesthetics. Measuring 800mm in width, 525mm in depth, and 1000mm in height, it seamlessly fits into diverse workspaces while maintaining a professional appearance.

Heavy-duty reinforced steel construction ensures durability and longevity

Impressive total capacity of up to 1.5 tones for extensive storage needs

100% extension drawers provide full access to contents for convenience

Drawer configuration includes various heights for versatile storage options

Each drawer supports a load capacity of 75kg, accommodating diverse items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy