Bott Cabinet 8, Steel, 1.2 m x 750mm x 800 mm, Light Grey

Subtotal (1 unit)*

€1,891.08

(exc. VAT)

€2,326.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,891.08

*price indicative

RS Stock No.:
662-729
Mfr. Part No.:
40028033.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.2m

Width

750mm

Depth

800mm

Colour

Light Grey

Number of Drawers

8

Weight

146.6kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with 8 drawers is designed to optimise storage solutions in workshops and industrial environments. Offering a robust heavy-duty reinforced steel housing, this cabinet supports a total load capacity of up to 1.5 tonnes. Each of the fully extending drawers showcases precise configurations tailored for varied storage needs, making it ideal for both tools and equipment. Finished in a durable powder coat paint in light grey, the cabinet not only provides excellent durability but also presents a clean, professional aesthetic. With its generous dimensions, it fits seamlessly into diverse workspace layouts while ensuring easy access and organisation.

Constructed from reinforced sheet steel for exceptional strength and durability

Features a generous total drawer capacity of 75 kg per drawer for versatile storage

Equipped with 100 percent extension drawers for easy access to items at the back

Finished with a powder coat in RAL 7035 light grey providing a modern and professional look

Comprised of multiple drawer heights to accommodate various tools and supplies

Designed to meet rigorous industry standards ensuring reliability in busy work environments

The cabinet dimensions provide ample storage without taking up excessive floor space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy