Bott Cabinet 8, Steel, 1.2 m x 750mm x 800 mm, Red

Subtotal (1 unit)*

€1,891.08

(exc. VAT)

€2,326.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,891.08

*price indicative

RS Stock No.:
661-862
Mfr. Part No.:
40028033.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.2m

Width

750mm

Depth

800mm

Colour

Red

Number of Drawers

8

Weight

146.6kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet combines practicality and durability, making it an ideal storage solution for various work environments. Engineered with a robust, reinforced steel housing, this cabinet holds an impressive total capacity of up to 1.5 tonnes. Featuring 100% extension drawers, users can fully access their belongings without fumbling. The sleek design, finished in a striking crimson red and light grey powder coat, not only enhances aesthetics but also guarantees long-lasting durability. Although compact at 800mm W x 750mm D x 1200mm H, the cabinet doesn’t skimp on functionality, equipped with eight thoughtfully designed drawers to cater to diverse storage needs.

Heavy duty reinforced steel housing ensures exceptional strength and durability

100 percent extension drawers provide full access to contents enhancing usability

Stylish powder coat finish in RAL 3004 crimson red and RAL 7035 light grey guarantees durability and visual appeal

Compact dimensions make it suitable for various workspaces without compromising on storage capacity

Highly efficient drawer configuration with varied heights enables versatile item storage

Impressive load capacity of 75kg per drawer accommodates a range of tools and materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy