Bott Cabinet 8, Steel, 1.2 m x 525mm x 800 mm, Light Grey

Subtotal (1 unit)*

€1,705.08

(exc. VAT)

€2,097.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,705.08

*price indicative

RS Stock No.:
661-226
Mfr. Part No.:
40012106.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.2m

Width

525mm

Depth

800mm

Colour

Light Grey

Number of Drawers

8

Standards/Approvals

No

Weight

116.38kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with eight drawers is expertly designed for efficient storage, featuring a robust steel housing that can support a total capacity of up to 1.5 tones. Each of the 100% extension drawers offers easy access and is configured to accommodate a variety of items, whether in a workshop, office, or home setting. Finished in a durable RAL 7035 light grey powder coat, this cabinet not only provides superior strength but also blends seamlessly into any environment. With its compact dimensions of 800mm in width, 525mm in depth, and 1200mm in height, it is an ideal solution for maximizing storage space while ensuring organization and accessibility.

Heavy duty, reinforced steel housing ensures long-lasting structural integrity

Eight fully extendable drawers allow for optimal storage and easy access to contents

Configured with varying drawer heights to accommodate diverse tool and equipment sizes

Durable powder coat finish in light grey enhances aesthetic appeal while protecting the surface

Total drawer load capacity of 75kg per drawer supports heavy items effectively

Compact size makes it suitable for various spaces, from workshops to offices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy