Bott Cabinet 4, Steel, 600 mm x 750mm x 800 mm, Blue

Subtotal (1 unit)*

€1,104.41

(exc. VAT)

€1,358.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,104.41

*price indicative

RS Stock No.:
662-754
Mfr. Part No.:
40028091.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

600mm

Width

750mm

Depth

800mm

Colour

Blue

Number of Drawers

4

Standards/Approvals

No

Weight

87.51kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with 4 drawers is designed for efficient storage and organisation in both professional and home environments. Featuring a robust steel construction, this cabinet boasts a total capacity of up to 1.5 tonnes, making it a reliable choice for storing heavy tools and equipment. Its drawers are fully extendable, ensuring easy access to contents, while a sturdy powder-coated finish not only enhances durability but also offers a sleek aesthetic in gentian blue and light grey. This cabinet is an ideal solution for optimising space without compromising on strength or style.

Heavy duty reinforced steel housing provides exceptional durability

100 percent extension drawers allow for complete access to stored items

Diverse drawer configuration includes four drawers with varying heights for versatile storage

Finished in high quality powder coat paint for added protection and a modern look

Available in a stylish colour scheme of gentian blue and light grey to match any decor

Compact dimensions make it suitable for various spaces

Light grey and gentian blue finish enhances visibility and organisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy