Bott Cabinet 4, Steel, 600 mm x 750mm x 800 mm, Red
- RS Stock No.:
- 663-534
- Mfr. Part No.:
- 40028091.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,104.41
(exc. VAT)
€1,358.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,104.41 |
*price indicative
- RS Stock No.:
- 663-534
- Mfr. Part No.:
- 40028091.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Red | |
| Number of Drawers | 4 | |
| Weight | 87.51kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 750mm | ||
Depth 800mm | ||
Colour Red | ||
Number of Drawers 4 | ||
Weight 87.51kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with four drawers is designed to offer robust storage solutions for any workspace. Constructed from heavy-duty, reinforced steel, this cabinet ensures a remarkable total capacity of up to 1.5 tonnes, making it ideal for both commercial and industrial applications. The design features a practical configuration with drawers of varying heights, optimising space for tools and equipment. Finished in a stylish RAL 3004 crimson red and RAL 7035 light grey, this cabinet not only provides functionality but also adds a contemporary touch to your environment. Its compact form allows for efficient placement while maintaining a sleek profile.
Heavy duty reinforced steel construction for exceptional durability
Four drawers arranged in varied heights to accommodate different items
100 percent extension drawers allow for easy access to stored materials
Finished in RAL 3004 crimson red and RAL 7035 light grey for a modern look
Compact dimensions ensure efficient use of space in any setting
Drawer load capacity of 75kg per drawer for reliable storage solutions
Related links
- Bott Cabinet 4 600 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 4 600 mm x 750mm x 800 mm, Grey
- Bott Cabinet 4 600 mm x 750mm x 800 mm, Blue
- Bott Cabinet 4 600 mm x 525mm x 800 mm, Red
- Bott Cabinet 4 600 mm x 650mm x 800 mm, Red
- Bott Cabinet 4 600 mm x 750mm x 650 mm, Red
- Bott Cabinet 4 700 mm x 750mm x 800 mm, Red
- Bott Cabinet 4 600 mm x 750mm x 650 mm, Light Grey
