Bott Cabinet 5, Steel, 600 mm x 750mm x 800 mm, Blue
- RS Stock No.:
- 663-936
- Mfr. Part No.:
- 40028093.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,230.36
(exc. VAT)
€1,513.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,230.36 |
*price indicative
- RS Stock No.:
- 663-936
- Mfr. Part No.:
- 40028093.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Blue | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 95.33kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 750mm | ||
Depth 800mm | ||
Colour Blue | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 95.33kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is expertly designed to meet the demanding needs of professional environments. This robust cabinet contains five fully extending drawers, crafted from heavy-duty sheet steel, providing an impressive total load capacity of up to 1.5 tonnes. Perfectly suited for organising tools and equipment, the cabinet measures 800mm in width, 750mm in depth, and 600mm in height, ensuring ample space for storage without compromising on floor area. Its striking powder-coated finish, available in gentian blue and light grey, not only enhances durability but also adds a contemporary aesthetic to any workspace. Ideal for industrial settings, the cabinet is built to withstand the rigours of everyday use while keeping your workspace tidy and efficient.
Constructed with reinforced sheet steel for enhanced durability
Features five drawers that ensure efficient organisation and easy access to tools
Drawers extend fully providing complete visibility and accessibility
Each drawer has a load capacity of 75 kg enabling safe storage of bulky items
Premium construction ensures longevity making it an investment in quality storage solutions
Related links
- Bott Cabinet 5 600 mm x 750mm x 800 mm, Grey
- Bott Cabinet 5 600 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 5 600 mm x 750mm x 800 mm, Red
- Bott Cabinet 5 600 mm x 650mm x 800 mm, Blue
- Bott Cabinet 5 600 mm x 525mm x 800 mm, Blue
- Bott Cabinet 5 800 mm x 750mm x 800 mm, Blue
- Bott Cabinet 5 600 mm x 750mm x 650 mm, Blue
- Bott Cabinet 5 700 mm x 750mm x 800 mm, Blue
