Bott Cabinet 6, Steel, 1 m x 650mm x 525 mm, Grey

Subtotal (1 unit)*

€1,125.06

(exc. VAT)

€1,383.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,125.06

*price indicative

RS Stock No.:
662-778
Mfr. Part No.:
40018059.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1m

Width

650mm

Depth

525mm

Colour

Grey

Number of Drawers

6

Weight

80.2kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with six drawers is designed to store and organize tools and components efficiently. Constructed from robust sheet steel, it features a high load capacity of 1.5 tones and 100% extension drawers, ensuring ease of access to your items. The cabinet combines functionality with modern aesthetics, finished in a durable powder coat in both light grey and anthracite grey. With dimensions of 525mm in width, 650mm in depth, and 1000mm in height, it is an ideal addition to workshops or industrial settings, providing both style and practicality for users looking to optimize their workspace.

Heavy-duty reinforced steel housing for remarkable strength and durability

Six drawers designed for efficient storage, each with a load capacity of 75kg

100% extension drawers allow complete visibility and accessibility to stored items

Stylish powder-coated finish in contemporary light grey and anthracite grey colors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy