Bott Cabinet 5, Steel, 700 mm x 750mm x 800 mm, Blue

Subtotal (1 unit)*

€1,267.16

(exc. VAT)

€1,558.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,267.16

*price indicative

RS Stock No.:
663-227
Mfr. Part No.:
40028005.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

700mm

Width

750mm

Depth

800mm

Colour

Blue

Number of Drawers

5

Weight

93.7kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with 5 drawers is expertly engineered to provide robust storage solutions for any workspace. Constructed with heavy-duty steel, this cabinet supports a total capacity of up to 1.5 tonnes, ensuring durability and reliability. The drawers fully extend for easy access to your tools or materials, accommodating a varied drawer configuration that includes two 75mm drawers, a 100mm, a 150mm, and a 200mm drawer, each with a 75kg load capacity. Finished in a sleek combination of gentian blue and light grey, it blends both functionality and aesthetic appeal seamlessly. Designed with dimensions of 800x750x700mm, it's perfectly suited for compact spaces while offering maximum storage efficiency.

Heavy duty reinforced steel construction for enhanced durability

5 drawer configuration maximises storage potential

100 percent extension drawers provide full access to stored items

Drawer load capacity of 75kg allows for substantial item storage

Stylish powder coated finish in RAL 5010 gentian blue and RAL 7035 light grey

Suitable for various applications from industrial to office use

Easy to clean and maintain ensuring longevity and appearance maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy