Bott Cabinet 5, Steel, 700 mm x 750mm x 800 mm, Grey

Subtotal (1 unit)*

€1,267.16

(exc. VAT)

€1,558.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,267.16

*price indicative

RS Stock No.:
663-624
Mfr. Part No.:
40028005.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

700mm

Width

750mm

Depth

800mm

Colour

Grey

Number of Drawers

5

Weight

93.7kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet is expertly designed to meet the demands of any workspace. This sturdy cabinet features a robust steel housing that can support a total capacity of up to 1.5 tonnes, ensuring durability and reliability for storing tools and equipment. With five fully extended drawers, including specific height configurations, this unit optimises organisation and accessibility. Its attractive powder-coated finish, available in both anthracite grey and light grey, adds a stylish touch to any environment while providing exceptional resilience against wear and tear. Ideal for professionals seeking functional storage solutions, the cubio cabinet combines practicality with an aesthetic appeal, making it a premier choice for workshops and offices alike.

Heavy duty reinforced steel construction ensures maximum durability

Features five drawers with 100 percent extension for full access

Drawer configuration includes varying heights to accommodate diverse items

Powder coated finish resists scratches and wear for long lasting quality

Available in stylish anthracite grey and light grey colour options

Specifically designed for professional use combining functionality with style

Each drawer has a load capacity of 75kg ideal for heavy tools and equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy