Bott Cabinet 6, Steel, 900 mm x 650mm x 1.05 m, Light Grey

Subtotal (1 unit)*

€1,641.00

(exc. VAT)

€2,018.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,641.00

*price indicative

RS Stock No.:
662-086
Mfr. Part No.:
40021223.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

900mm

Width

650mm

Depth

1.05m

Colour

Light Grey

Number of Drawers

6

Weight

122.7kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with six spacious drawers is designed for heavy-duty use, featuring a robust steel housing that can support a total capacity of up to 1.5 tonnes. It is ideal for efficiently storing various tools and equipment, providing a durable, powder-coated finish in a light grey colour. With fully extending drawers and significant load capacity, this cabinet accommodates different drawer sizes catering to versatile storage needs. Its compact dimensions of 1050x650x900mm fit seamlessly into any workshop, ensuring that it is both practical and adaptable to your storage requirements.

Constructed from sturdy sheet steel for enhanced durability

Features six drawers that offer a range of heights to store different items

The smooth full extension drawer mechanism maximises accessibility

Finished in a durable powder coat for a professional appearance and longevity

Positions well in limited spaces due to its compact design

Light grey colour provides a clean modern look suitable for any workspace

Ideal for organisational efficiency and improved productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy