Bott Cabinet 7, Steel, 1 m x 525mm x 800 mm, Grey

Subtotal (1 unit)*

€1,426.06

(exc. VAT)

€1,754.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,426.06

*price indicative

RS Stock No.:
663-287
Mfr. Part No.:
40012100.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1m

Width

525mm

Depth

800mm

Colour

Grey

Number of Drawers

7

Standards/Approvals

No

Weight

98.4kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet is a robust storage solution designed for the efficient organization of tools and equipment. With its heavy-duty, reinforced steel housing, this cabinet can accommodate up to 1.5 tones, featuring 100% extension drawers that ensure easy access to contents. Its thoughtful design includes seven drawers in various heights to suit diverse storage needs, all while maintaining a sleek and professional finish with durable powder coat paint in light grey and anthracite grey. Perfect for both industrial and workshop settings, it offers ample storage without sacrificing space.

Heavy-duty steel construction allows for a total load capacity of 1.5 tones

Features seven drawers with a maximum load capacity of 75 kg per drawer

Drawers are fully extendable, providing quick access to stored items

Comes in a stylish light grey and anthracite grey powder-coated finish

Manufactured in the UK, ensuring high-quality craftsmanship

Ideal for workshops, industrial units, and garage spaces needing organized storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy