Bott Cabinet 7, Steel, 1 m x 750mm x 800 mm, Grey
- RS Stock No.:
- 661-767
- Mfr. Part No.:
- 40028024.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,305.30
(exc. VAT)
€2,835.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,305.30 |
*price indicative
- RS Stock No.:
- 661-767
- Mfr. Part No.:
- 40028024.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Grey | |
| Number of Drawers | 7 | |
| Weight | 127kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 800mm | ||
Colour Grey | ||
Number of Drawers 7 | ||
Weight 127kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is a robust storage solution designed to meet the demands of any workspace. Featuring a heavy-duty, reinforced steel housing, this cabinet boasts a staggering total capacity of up to 1.5 tonnes, ensuring it can handle the rigours of daily use. Its 7 fully extending drawers are thoughtfully configured to accommodate various tool sizes, making organisation effortless.
Crafted from durable sheet steel for exceptional strength
Powder coated surface offers excellent resistance to scratches and wear
Related links
- Bott Cabinet 7 1 m x 750mm x 800 mm, Grey
- Bott Cabinet 7 1.2 m x 750mm x 800 mm, Grey
- Bott Cabinet 7 1 m x 750mm x 800 mm, Light Grey
- Bott Cabinet 7 800 mm x 750mm x 800 mm, Grey
- Bott Cabinet 7 900 mm x 750mm x 800 mm, Grey
- Bott Cabinet 7 1 m x 750mm x 800 mm, Blue
- Bott Cabinet 7 1 m x 750mm x 800 mm, Red
- Bott Cabinet 7 1 m x 650mm x 800 mm, Grey
