Bott Cabinet 7, Steel, 800 mm x 525mm x 800 mm, Grey
- RS Stock No.:
- 662-097
- Mfr. Part No.:
- 40012021.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,350.49
(exc. VAT)
€1,661.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,350.49 |
*price indicative
- RS Stock No.:
- 662-097
- Mfr. Part No.:
- 40012021.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Grey | |
| Number of Drawers | 7 | |
| Weight | 90.91kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 525mm | ||
Depth 800mm | ||
Colour Grey | ||
Number of Drawers 7 | ||
Weight 90.91kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 7 drawers is designed to provide maximum storage efficiency with its robust steel construction. Ideal for workshops or professional environments, this heavy-duty cabinet features a commendable total load capacity of up to 1.5 tones, ensuring it can support all your essential tools and materials. The cabinet boasts 100% extension drawers for easy access and organization, while its powder coat finish in RAL 7016 anthracite grey and RAL 7035 light grey not only enhances durability but also offers a stylish appearance. Measuring 800mm in width, 525mm in depth, and 800mm in height, it seamlessly fits into various spaces without sacrificing functionality.
Heavy-duty reinforced steel housing ensures long-lasting durability
Total capacity of 1.5 tones accommodates substantial storage needs
100% extension drawers provide easy access to stored items
Intelligent design facilitates organization for tools and equipment
Robust load capacity of each drawer is 75kg, suitable for heavy tools
Related links
- Bott Cabinet 7 800 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 7 900 mm x 525mm x 800 mm, Grey
- Bott Cabinet 7 1 m x 525mm x 800 mm, Grey
- Bott Cabinet 7 1.2 m x 525mm x 800 mm, Grey
- Bott Cabinet 7 800 mm x 525mm x 800 mm, Red
- Bott Cabinet 7 800 mm x 525mm x 800 mm, Blue
- Bott Cabinet 7 800 mm x 525mm x 550 mm Blue
- Bott Cabinet 7 800 mm x 525mm x 550 mm, Light Grey
