Bott Cabinet 5, Steel, 800 mm x 750mm x 650 mm, Blue
- RS Stock No.:
- 663-378
- Mfr. Part No.:
- 40027015.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,108.30
(exc. VAT)
€1,363.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,108.30 |
*price indicative
- RS Stock No.:
- 663-378
- Mfr. Part No.:
- 40027015.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Blue | |
| Number of Drawers | 5 | |
| Weight | 88.57kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 750mm | ||
Depth 650mm | ||
Colour Blue | ||
Number of Drawers 5 | ||
Weight 88.57kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is expertly designed for professional spaces requiring robust storage solutions. Constructed with a heavy-duty, reinforced steel housing, this cabinet boasts an impressive total capacity of 1.5 tonnes, making it suitable for demanding environments. Featuring five fully extending drawers, users can benefit from effortless access to tools and supplies, while the diverse drawer configurations ensure versatile storage options. The cabinet's aesthetic appeal is enhanced by its durable powder coat finish in stylish gentian blue and light grey, ensuring both functionality and visual appeal in any workspace.
Heavy duty steel construction ensures long lasting durability and reliability
100 percent extension drawers allow for optimal access to stored items
Each drawer can hold up to 75kg accommodating a variety of items efficiently
Powder coated surface contributes to corrosion resistance and easy cleaning
Compact dimensions enable the cabinet to fit seamlessly into limited spaces
Related links
- Bott Cabinet 5 600 mm x 750mm x 650 mm, Blue
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Blue
- Bott Cabinet 5 800 mm x 750mm x 650 mm, Grey
- Bott Cabinet 5 800 mm x 750mm x 650 mm, Red
- Bott Cabinet 5 800 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 6 800 mm x 750mm x 650 mm, Blue
- Bott Cabinet 5 800 mm x 750mm x 800 mm, Blue
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Red
