Bott Cabinet 5, Steel, 700 mm x 750mm x 650 mm, Red
- RS Stock No.:
- 663-658
- Mfr. Part No.:
- 40027007.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,059.70
(exc. VAT)
€1,303.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,059.70 |
*price indicative
- RS Stock No.:
- 663-658
- Mfr. Part No.:
- 40027007.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Red | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 83.03kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 750mm | ||
Depth 650mm | ||
Colour Red | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 83.03kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is designed to optimise your workspace organisation while providing robust storage solutions. With a heavy-duty, reinforced steel housing, this cabinet can support an impressive total capacity of up to 1.5 tonnes. Its configuration features five drawers, including various heights to accommodate all your storage needs, ensuring that your tools and materials are neatly sorted and easily accessible. Finished in a stylish powder coat paint with a combination of light grey and crimson red, this cabinet not only offers functionality but also adds a touch of modern elegance to any environment. This versatile cabinet is perfect for both industrial and office settings, making it an essential addition to your workspace.
Heavy duty reinforced steel structure for enhanced durability
Five drawers with varying heights designed for optimal organisation
Drawer load capacity of 75 kg ensuring safe storage of heavy items
Finished in durable powder coat paint for a sleek modern appearance
Compact dimensions make it suitable for confined work areas
Main colour options include refined crimson red and practical light grey
Reliable design supports efficient tool and document access
Related links
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Red
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Grey
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Blue
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 5 700 mm x 650mm x 650 mm, Red
- Bott Cabinet 5 600 mm x 750mm x 650 mm, Red
- Bott Cabinet 5 800 mm x 750mm x 650 mm, Red
- Bott Cabinet 5 700 mm x 750mm x 800 mm, Red
