Bott Cabinet 5, Steel, 700 mm x 750mm x 650 mm, Blue
- RS Stock No.:
- 663-344
- Mfr. Part No.:
- 40027005.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€953.29
(exc. VAT)
€1,172.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €953.29 |
*price indicative
- RS Stock No.:
- 663-344
- Mfr. Part No.:
- 40027005.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Blue | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 77.26kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 750mm | ||
Depth 650mm | ||
Colour Blue | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 77.26kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet redefines efficient storage solutions with its sturdy and space-saving design. This heavy-duty unit, built with reinforced steel, accommodates a remarkable total capacity of up to 1.5 tonnes, ensuring it meets the demands of busy environments. Its fully extended drawers allow easy access to stored items, featuring an intelligent configuration of four drawers to optimise organisation. The stylish finishes in gentian blue and light grey not only enhance durability through powder coating but also elevate the aesthetic appeal, making it suitable for both professional and industrial settings. Designed thoughtfully with dimensions of 650x750x700mm, this cabinet fits seamlessly into various workspaces while providing reliable, heavy-duty storage.
100 percent extension drawers for increased accessibility
Compact design
Configurable drawer heights for versatile storage needs
Durable powder coated finish in RAL 5010 gentian blue and RAL 7035 light grey enhances longevity
Designed with user convenience in mind for efficient organisation
Robust drawer load capacity of 75kg suitable for heavy tools and materials
Ideal for both professional trades and industrial applications
Related links
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Blue
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Grey
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Red
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 5 700 mm x 650mm x 650 mm, Blue
- Bott Cabinet 5 600 mm x 750mm x 650 mm, Blue
- Bott Cabinet 5 800 mm x 750mm x 650 mm, Blue
- Bott Cabinet 5 700 mm x 750mm x 800 mm, Blue
