Bott Cabinet 9, Steel, 1.6 m x 525mm x 800 mm, Grey
- RS Stock No.:
- 663-885
- Mfr. Part No.:
- 40012110.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,937.57
(exc. VAT)
€2,383.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,937.57 |
*price indicative
- RS Stock No.:
- 663-885
- Mfr. Part No.:
- 40012110.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Grey | |
| Number of Drawers | 9 | |
| Weight | 136.13kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 525mm | ||
Depth 800mm | ||
Colour Grey | ||
Number of Drawers 9 | ||
Weight 136.13kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 9 drawers is designed for optimal organization and storage efficiency. With a robust steel construction capable of holding a total capacity of up to 1.5 tones, this cabinet meets the demands of both professional and industrial environments. Featuring 100% extension drawers, it ensures easy access to tools and materials, enhancing productivity. Its compact dimensions (800x525x1600mm) make it suitable for various workspaces, while the durable powder-coated finish in a sleek anthracite grey provides an appealing aesthetic. The cabinet's design is not just functional but also elegantly blends with modern interiors, making it the ideal choice for any workshop or office setting.
Robust steel housing ensures maximum durability and stability
9 spacious drawers offer versatile storage options for a range of tools and equipment
100% extension drawers facilitate full access to contents, increasing efficiency
Finished in powder coat paint for enhanced resistance to wear and tear
Related links
- Bott Cabinet 9 1.6 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 9 1.6 m x 525mm x 800 mm, Red
- Bott Cabinet 9 1.6 m x 525mm x 800 mm, Blue
- Bott Cabinet 9 1.6 m x 750mm x 800 mm, Grey
- Bott Cabinet 9 1.6 m x 650mm x 800 mm, Grey
- Bott Cabinet 11 1.6 m x 525mm x 800 mm, Grey
- Bott Cabinet 9 1.6 m x 750mm x 800 mm, Light Grey
- Bott Cabinet 9 1.6 m x 650mm x 800 mm, Light Grey
