Bott Cabinet 6, Steel, 1 m x 650mm x 525 mm, Light Grey
- RS Stock No.:
- 663-531
- Mfr. Part No.:
- 40018061.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,212.53
(exc. VAT)
€1,491.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,212.53 |
*price indicative
- RS Stock No.:
- 663-531
- Mfr. Part No.:
- 40018061.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Light Grey | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 85.6kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 525mm | ||
Colour Light Grey | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 85.6kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is designed to offer a robust and versatile storage solution, ideal for workshop environments or commercial use. Featuring a heavy-duty, reinforced steel housing, this cabinet can support a total load capacity of up to 1.5 tones, ensuring maximum durability. With seven fully extending drawers of varying heights, the cubio cabinet facilitates the organized storage of tools and equipment, enhancing efficiency and accessibility. Finished in a light grey powder coat, the cabinet serves not only functional needs but also integrates seamlessly into modern workspaces, making it a practical addition to any setting.
Constructed with heavy-duty sheet steel for enhanced resilience
Total load capacity of 1.5 tones allows for heavy tool storage
Seven drawers provide ample space for different tools and supplies
Drawers extend completely for easy access to contents
Related links
- Bott Cabinet 6 1 m x 650mm x 525 mm, Light Grey
- Bott Cabinet 6 1 m x 650mm x 525 mm Blue
- Bott Cabinet 6 800 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 6 1 m x 650mm x 525 mm, Grey
- Bott Cabinet 6 800 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 6 900 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 6 800 mm x 650mm x 525 mm Red
- Bott Cabinet 6 900 mm x 650mm x 525 mm Anthracite
