Bott Cabinet 4, Steel, 600 mm x 650mm x 800 mm, Red

Subtotal (1 unit)*

€1,048.24

(exc. VAT)

€1,289.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,048.24

*price indicative

RS Stock No.:
662-023
Mfr. Part No.:
40020005.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

600mm

Width

650mm

Depth

800mm

Colour

Red

Number of Drawers

4

Standards/Approvals

No

Weight

74.13kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet is designed to enhance your storage capabilities while maintaining a robust yet aesthetically pleasing appearance. Featuring a heavy-duty, reinforced steel housing, this cabinet can support a total capacity of up to 1.5 tones, making it suitable for various industrial and commercial environments. The cabinet includes four fully extending drawers, consisting of two 75mm, one 150mm, and one 200mm drawer, each capable of holding a substantial load. The cabinet is finished in a sleek powder coat paint, available in a sophisticated RAL 7035 light grey and an eye-catching RAL 3004 crimson red, allowing it to complement any workspace. With a width of 800mm, depth of 650mm, and height of 600mm, this cabinet is designed to fit seamlessly into your existing setup while providing durable and reliable storage solutions.

Heavy-duty design ensures durability and long-lasting use

Reinforced steel housing can support up to 1.5 tones total capacity

Includes four fully extending drawers for convenient access

Versatile drawer configuration accommodates various storage needs

Drawers can hold up to 75kg each, suitable for heavy items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy