Bott Cabinet 7, Steel, 1 m x 750mm x 650 mm, Light Grey
- RS Stock No.:
- 663-565
- Mfr. Part No.:
- 40027031.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,402.80
(exc. VAT)
€1,725.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,402.80 |
*price indicative
- RS Stock No.:
- 663-565
- Mfr. Part No.:
- 40027031.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Light Grey | |
| Number of Drawers | 7 | |
| Weight | 110.99kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 650mm | ||
Colour Light Grey | ||
Number of Drawers 7 | ||
Weight 110.99kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet delivers a robust storage solution designed to withstand a total capacity of up to 1.5 tonnes. Constructed from heavy-duty, reinforced sheet steel, it features an impressive configuration of seven drawers. Each drawer fully extends for easy access, while the lightweight yet sturdy design ensures it remains practical for various workspace environments. Finished in a sleek, durable powder coat in RAL 7035 light grey, this cabinet combines functionality with an aesthetic appeal suitable for both industrial and office settings. Whether you need to organise tools or office supplies, this cabinet seamlessly integrates into any workspace, offering both practicality and style.
Constructed from heavy duty sheet steel for enhanced durability
Features 100 percent extension drawers for full access to contents
Includes seven drawers with varied heights to accommodate diverse items
Drawer load capacity of 75 kg ensures reliable performance even under heavy use
Finished in a resilient powder coat that withstands wear and tear
Elegant RAL 7035 light grey colour complements any environment
Related links
- Bott Cabinet 7 1.2 m x 750mm x 650 mm, Light Grey
- Bott Cabinet 7 1 m x 750mm x 650 mm, Grey
- Bott Cabinet 7 900 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 7 1 m x 750mm x 650 mm, Blue
- Bott Cabinet 7 1 m x 750mm x 650 mm, Red
- Bott Cabinet 7 1.2 m x 750mm x 650 mm, Grey
- Bott Cabinet 6 1 m x 750mm x 650 mm, Light Grey
- Bott Cabinet 7 1 m x 750mm x 800 mm, Light Grey
