Bott Cabinet 6, Steel, 1 m x 750mm x 1.3 m, Light Grey
- RS Stock No.:
- 661-671
- Mfr. Part No.:
- 40030093.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,328.26
(exc. VAT)
€2,863.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,328.26 |
*price indicative
- RS Stock No.:
- 661-671
- Mfr. Part No.:
- 40030093.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 1.3m | |
| Colour | Light Grey | |
| Number of Drawers | 6 | |
| Weight | 159.2kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 1.3m | ||
Colour Light Grey | ||
Number of Drawers 6 | ||
Weight 159.2kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Drawer Cabinet with 6 drawers is designed for efficient organisation and robust storage in any workspace. Crafted from reinforced sheet steel with a durable powder coated finish in RAL 7035 light grey, this cabinet boasts an impressive total load capacity of up to 1.5 tonnes. Each of the 100% extension drawers accommodates various sized items safely, making it ideal for diverse applications. With dimensions of WXDXH 1300x750x1000mm and a total weight of 159.20kg, this cabinet is a practical yet stylish solution for your storage needs. The drawer configuration includes two 100mm, two 150mm, and two 200mm draws, ensuring optimal space management for a variety of tools and materials.
Constructed with reinforced steel for exceptional durability
Offers a total load capacity of up to 1.5 tonnes perfect for heavy duty storage
100% extension drawers provide easy access to all items enhancing usability
Features a stylish light grey powder coated finish for a professional look
Designed for smooth operation which ensuring efficient use in busy environments
Robust design and materials enable reliable storage for industrial to office settings
Related links
- Bott Cabinet 6 900 mm x 750mm x 1.3 m, Light Grey
- Bott Cabinet 6 800 mm x 750mm x 1.3 m, Light Grey
- Bott Cabinet 7 1 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 5 1 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 8 1 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 6 1 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 6 1 m x 750mm x 1.3 m, Grey
- Bott Cabinet 8 1.2 m x 750mm x 1.3 m, Light Grey
