Bott Cabinet 5, Steel, 700 mm x 650mm x 800 mm, Grey
- RS Stock No.:
- 663-384
- Mfr. Part No.:
- 40020017.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,214.84
(exc. VAT)
€1,494.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,214.84 |
*price indicative
- RS Stock No.:
- 663-384
- Mfr. Part No.:
- 40020017.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Grey | |
| Number of Drawers | 5 | |
| Weight | 83.33kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 650mm | ||
Depth 800mm | ||
Colour Grey | ||
Number of Drawers 5 | ||
Weight 83.33kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with five drawers is designed to enhance your workspace while accommodating heavy-duty storage needs. Constructed with a robust, reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tones. Each drawer is engineered for 100% extension, allowing for easy access to contents and streamlined organization of tools or materials. Finished in a blend of durable powder-coated light grey and anthracite grey, this cabinet seamlessly integrates into various environments, combining functionality with a professional aesthetic. Ideal for workshops or garages, its dimensions of 800x650x700mm make it a compact yet versatile solution for maximizing your storage potential.
Heavy-duty build supports up to 1.5 tones in total capacity
100% extension drawers provide full access to stored items
Comes with five drawers for comprehensive organizational options
Drawers are designed to bear a load capacity of 75kg each
Robust sheet steel construction ensures long-lasting durability
Related links
- Bott Cabinet 5 700 mm x 650mm x 800 mm, Light Grey
- Bott Cabinet 5 700 mm x 650mm x 800 mm, Blue
- Bott Cabinet 5 700 mm x 650mm x 800 mm, Red
- Bott Cabinet 5 800 mm x 650mm x 800 mm, Grey
- Bott Cabinet 5 600 mm x 650mm x 800 mm, Grey
- Bott Cabinet 5 700 mm x 525mm x 800 mm, Grey
- Bott Cabinet 5 700 mm x 750mm x 800 mm, Grey
- Bott Cabinet 5 600 mm x 650mm x 800 mm, Light Grey
