Bott Cabinet 6, Steel, 800 mm x 750mm x 650 mm, Red

Subtotal (1 unit)*

€1,210.99

(exc. VAT)

€1,489.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,210.99

*price indicative

RS Stock No.:
663-778
Mfr. Part No.:
40027019.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

800mm

Width

750mm

Depth

650mm

Colour

Red

Number of Drawers

6

Weight

94.34kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet is designed for robust storage solutions, featuring six fully extendable drawers that support a total capacity of up to 1.5 tonnes. Its heavy-duty, reinforced steel housing ensures durability, making it suitable for various industrial environments. Finished in a smart and modern RAL 3004 crimson red complemented by RAL 7035 light grey, this cabinet merges functionality with aesthetics. The drawer configuration optimally utilises space, catering to a variety of tools and materials while its compact dimensions of 650x750x800mm make it perfect for both small and large work areas. With a gross weight of 94.34 kg, the cabinet stands firm while maximising organisation and accessibility in your workspace.

Constructed from resilient sheet steel for exceptional strength

Powder coated finish ensures long lasting protection against wear

Boasts a generous drawer load capacity of 75 kg per drawer

Includes two drawers each with a height of 75mm for smaller items

Features 100mm high drawers perfect for mid sized tools

The 100 percent extension drawers enhance accessibility making it easy to retrieve contents

Smartly designed in a professional colour scheme that fits any workplace decor

Supports efficient organisation with clearly defined drawer heights for various tools and materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy